Add To Favorites
Photo Not Available
AIT6A14S-6SC 6 Position Circular Connector Plug, Female Sockets Crimp
Product Overview
Digi-Key Part Number AIAIT6A14S-6SC-ND
Copy   AIAIT6A14S-6SC-ND
Quantity Available Supplier Direct Ship : 4,083
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AIT6A14S-6SC

Copy   AIT6A14S-6SC
Description ER 6C 6#16S SKT PLUG
Copy   ER 6C 6#16S SKT PLUG
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

6 Position Circular Connector Plug, Female Sockets Crimp

Copy   6 Position Circular Connector Plug, Female Sockets Crimp
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AIT, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 6
Shell Size - Insert 14S-6
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Sealed
Material Flammability Rating -
Features Backshell, Coupling Nut
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIAIT6A14S-6SC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.48000 $21.48
5 18.60000 $93.00
10 15.99400 $159.94
25 14.20120 $355.03
50 14.12480 $706.24
100 12.19220 $1,219.22
250 11.56156 $2,890.39
500 11.28128 $5,640.64

Submit a request for quotation on quantities greater than those displayed.

23:35:12 9/20/2018