Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number AIAIT6A14S-5SC-ND
Quantity Available Supplier Direct Ship : 3,124
Can ship in approximately 2 business days
Manufacturer

Manufacturer Part Number

AIT6A14S-5SC

Description ER 5C 5#16S SKT PLUG
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

5 Position Circular Connector Plug, Female Sockets Crimp

Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AIT, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 5
Shell Size - Insert 14S-5
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Ingress Protection Environment Sealed
Features Backshell, Coupling Nut
Current Rating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIAIT6A14S-5SC

20:49:35 8/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 35.71000 $35.71
5 31.22400 $156.12
10 26.55800 $265.58
25 23.52800 $588.20
50 20.71300 $1,035.65
100 17.85470 $1,785.47
250 16.88960 $4,222.40
500 16.52768 $8,263.84
1,000 16.04512 $16,045.12

Submit a request for quotation on quantities greater than those displayed.

Send Feedback