Add To Favorites
Photo Not Available
AIT6-22-8SC 2 Position Circular Connector Plug, Female Sockets Crimp
Product Overview
Digi-Key Part Number AIAIT6-22-8SC-ND
Copy   AIAIT6-22-8SC-ND
Quantity Available Supplier Direct Ship : 2,943
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AIT6-22-8SC

Copy   AIT6-22-8SC
Description ER 2C 2#12 SKT PLUG
Copy   ER 2C 2#12 SKT PLUG
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 Position Circular Connector Plug, Female Sockets Crimp

Copy   2 Position Circular Connector Plug, Female Sockets Crimp
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AIT, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 2
Shell Size - Insert 22-8
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Sealed
Material Flammability Rating -
Features Coupling Nut
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIAIT6-22-8SC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 30.63000 $30.63
5 26.78800 $133.94
10 22.78700 $227.87
25 20.18600 $504.65
50 17.77040 $888.52
100 15.31800 $1,531.80
250 14.49000 $3,622.50
500 14.17950 $7,089.75
1,000 13.76550 $13,765.50

Submit a request for quotation on quantities greater than those displayed.

19:51:38 9/23/2018