Add To Favorites
Photo Not Available
AIT6-18-8S0 8 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Product Overview
Digi-Key Part Number AIAIT6-18-8S0-ND
Copy   AIAIT6-18-8S0-ND
Quantity Available Supplier Direct Ship : 878
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AIT6-18-8S0

Copy   AIT6-18-8S0
Description CONN PLUG HSNG FMALE 8POS INLINE
Copy   CONN PLUG HSNG FMALE 8POS INLINE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

8 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut

Copy   8 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AIT, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Female Sockets
Number of Positions 8
Shell Size - Insert 18-8
Shell Size, MIL -
Contact Type Crimp
Contact Size 12 (1), 16 (7)
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Chromate over Cadmium
Housing Color Olive Drab
Ingress Protection Environment Sealed
Material Flammability Rating -
Features Coupling Nut
Shielding Unshielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter 1.333" (33.86mm)
Coupling Nut Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium
Insert Material Neoprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIAIT6-18-8S0
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.24000 $17.24
5 14.93000 $74.65
10 12.83900 $128.39
25 11.39800 $284.95
50 10.40620 $520.31
100 9.78750 $978.75
250 9.28124 $2,320.31
500 9.05626 $4,528.13
1,000 8.83125 $8,831.25

Submit a request for quotation on quantities greater than those displayed.

02:56:29 9/25/2018