Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number AIAIT6-18-8P0-ND
Quantity Available Supplier Direct Ship : 189
Can ship in approximately 2 business days
Manufacturer

Manufacturer Part Number

AIT6-18-8P0

Description CONN PLUG HSNG MALE 8POS INLINE
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

8 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut

Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AIT, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Male Pins
Number of Positions 8
Shell Size - Insert 18-8
Shell Size, MIL -
Contact Type Crimp
Contact Size 12 (1), 16 (7)
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Chromate over Cadmium
Housing Color Olive Drab
Ingress Protection Environment Sealed
Material Flammability Rating -
Features Coupling Nut
Shielding Unshielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter 1.333" (33.86mm)
Coupling Nut Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium
Insert Material Neoprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Additional Resources
Standard Package ? 1
Other Names AIAIT6-18-8P0

18:36:02 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.51000 $16.51
5 14.29800 $71.49
10 12.29500 $122.95
25 10.91440 $272.86
50 10.24540 $512.27
100 9.37160 $937.16
250 8.88692 $2,221.73
500 8.67146 $4,335.73
1,000 8.45602 $8,456.02

Submit a request for quotation on quantities greater than those displayed.

Send Feedback