Add To Favorites
Photo Not Available
AIT6-18-11PS 5 Position Circular Connector Plug, Male Pins Solder Cup
Product Overview
Digi-Key Part Number AIAIT6-18-11PS-ND
Copy   AIAIT6-18-11PS-ND
Quantity Available Supplier Direct Ship : 1,941
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AIT6-18-11PS

Copy   AIT6-18-11PS
Description ER 5C 5#12 PIN PLUG
Copy   ER 5C 5#12 PIN PLUG
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

5 Position Circular Connector Plug, Male Pins Solder Cup

Copy   5 Position Circular Connector Plug, Male Pins Solder Cup
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AIT, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 5
Shell Size - Insert 18-11
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Sealed
Material Flammability Rating -
Features Coupling Nut
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIAIT6-18-11PS
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.65000 $21.65
5 18.74600 $93.73
10 16.12000 $161.20
25 14.31080 $357.77
50 13.06480 $653.24
100 12.28790 $1,228.79
250 11.65232 $2,913.08
500 11.36982 $5,684.91

Submit a request for quotation on quantities greater than those displayed.

11:36:05 9/23/2018