Add To Favorites
Photo Not Available
AIT6-16S-1PS 7 Position Circular Connector Plug, Male Pins Solder Cup
Product Overview
Digi-Key Part Number AIAIT6-16S-1PS-ND
Copy   AIAIT6-16S-1PS-ND
Quantity Available Supplier Direct Ship : 986
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AIT6-16S-1PS

Copy   AIT6-16S-1PS
Description ER 7C 7#16S PIN PLUG
Copy   ER 7C 7#16S PIN PLUG
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

7 Position Circular Connector Plug, Male Pins Solder Cup

Copy   7 Position Circular Connector Plug, Male Pins Solder Cup
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AIT, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 7
Shell Size - Insert 16S-1
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Sealed
Material Flammability Rating -
Features Coupling Nut
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIAIT6-16S-1PS
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.58000 $21.58
5 18.68400 $93.42
10 16.06700 $160.67
25 14.26440 $356.61
50 13.02040 $651.02
100 12.24610 $1,224.61
250 11.61272 $2,903.18
500 11.33118 $5,665.59

Submit a request for quotation on quantities greater than those displayed.

11:49:09 9/23/2018