Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number AIAIT6-16-12S0-ND
Quantity Available Supplier Direct Ship : 146
Can ship in approximately 2 business days
Manufacturer

Manufacturer Part Number

AIT6-16-12S0

Description CONN PLUG HSNG FMALE 1POS INLINE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

1 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut

Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AIT, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Female Sockets
Number of Positions 1
Shell Size - Insert 16-12
Shell Size, MIL -
Contact Type Crimp
Contact Size 4
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Chromate over Cadmium
Housing Color Olive Drab
Ingress Protection Environment Sealed
Material Flammability Rating -
Features Coupling Nut
Shielding Unshielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter 1.250" (31.75mm)
Coupling Nut Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium
Insert Material Neoprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIAIT6-16-12S0

19:45:50 8/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.91000 $19.91
5 17.23800 $86.19
10 14.82400 $148.24
25 13.16120 $329.03
50 12.01400 $600.70
100 11.29960 $1,129.96
250 10.71512 $2,678.78
500 10.45534 $5,227.67

Submit a request for quotation on quantities greater than those displayed.

Send Feedback