Add To Favorites
Photo Not Available
AIT6-16-10PS 3 Position Circular Connector Plug, Male Pins Solder Cup
Product Overview
Digi-Key Part Number AIAIT6-16-10PS-ND
Copy   AIAIT6-16-10PS-ND
Quantity Available Supplier Direct Ship : 1,800
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AIT6-16-10PS

Copy   AIT6-16-10PS
Description ER 3C 3#12 PIN PLUG
Copy   ER 3C 3#12 PIN PLUG
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Plug, Male Pins Solder Cup

Copy   3 Position Circular Connector Plug, Male Pins Solder Cup
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AIT, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 3
Shell Size - Insert 16-10
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Sealed
Material Flammability Rating -
Features Coupling Nut
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIAIT6-16-10PS
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.25000 $20.25
5 17.53400 $87.67
10 15.07600 $150.76
25 13.38640 $334.66
50 12.56340 $628.17
100 11.49270 $1,149.27
250 10.89824 $2,724.56
500 10.63406 $5,317.03

Submit a request for quotation on quantities greater than those displayed.

02:37:34 9/19/2018