Add To Favorites
Photo Not Available
AIT6-16-10PC 3 Position Circular Connector Plug, Male Pins Crimp
Product Overview
Digi-Key Part Number AIAIT6-16-10PC-ND
Copy   AIAIT6-16-10PC-ND
Quantity Available Supplier Direct Ship : 1,791
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AIT6-16-10PC

Copy   AIT6-16-10PC
Description ER 3C 3#12 PIN PLUG
Copy   ER 3C 3#12 PIN PLUG
Detailed Description

3 Position Circular Connector Plug, Male Pins Crimp

Copy   3 Position Circular Connector Plug, Male Pins Crimp
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AIT, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 3
Shell Size - Insert 16-10
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Sealed
Material Flammability Rating -
Features Coupling Nut
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIAIT6-16-10PC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.73000 $21.73
5 18.81000 $94.05
10 18.52800 $185.28
25 17.49320 $437.33
50 17.39920 $869.96
100 16.36470 $1,636.47
250 15.51824 $3,879.56
500 15.14206 $7,571.03

Submit a request for quotation on quantities greater than those displayed.

17:38:45 9/23/2018