Add To Favorites
Photo Not Available
AIT6-14S-7SC 3 Position Circular Connector Plug, Female Sockets Crimp
Product Overview
Digi-Key Part Number AIAIT6-14S-7SC-ND
Copy   AIAIT6-14S-7SC-ND
Quantity Available Supplier Direct Ship : 3,636
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AIT6-14S-7SC

Copy   AIT6-14S-7SC
Description ER 3C 3#16S SKT PLUG
Copy   ER 3C 3#16S SKT PLUG
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Plug, Female Sockets Crimp

Copy   3 Position Circular Connector Plug, Female Sockets Crimp
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AIT, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 3
Shell Size - Insert 14S-7
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Sealed
Material Flammability Rating -
Features Coupling Nut
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIAIT6-14S-7SC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.46000 $15.46
5 13.38800 $66.94
10 11.51300 $115.13
25 10.22080 $255.52
50 9.33140 $466.57
100 8.77660 $877.66
250 8.32260 $2,080.65
500 8.12084 $4,060.42
1,000 7.91908 $7,919.08

Submit a request for quotation on quantities greater than those displayed.

06:30:20 9/22/2018