Add To Favorites
Photo Not Available
AIT6-14S-2PC 4 Position Circular Connector Plug, Male Pins Crimp
Product Overview
Digi-Key Part Number AIAIT6-14S-2PC-ND
Copy   AIAIT6-14S-2PC-ND
Quantity Available Supplier Direct Ship : 355
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AIT6-14S-2PC

Copy   AIT6-14S-2PC
Description ER 4C 4#16S PIN PLUG
Copy   ER 4C 4#16S PIN PLUG
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4 Position Circular Connector Plug, Male Pins Crimp

Copy   4 Position Circular Connector Plug, Male Pins Crimp
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AIT, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 4
Shell Size - Insert 14S-2
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Sealed
Material Flammability Rating -
Features Coupling Nut
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIAIT6-14S-2PC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 25.23000 $25.23
5 22.06000 $110.30
10 19.45800 $194.58
25 17.27400 $431.85
50 16.21340 $810.67
100 14.83180 $1,483.18
250 14.06460 $3,516.15
500 13.72364 $6,861.82
1,000 13.38268 $13,382.68

Submit a request for quotation on quantities greater than those displayed.

07:29:45 9/21/2018