Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number AIAIT6-14S-1PS-ND
Quantity Available Supplier Direct Ship : 5,636
Can ship in approximately 2 business days
Manufacturer

Manufacturer Part Number

AIT6-14S-1PS

Description ER 3C 3#16S PIN PLUG
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Plug, Male Pins Solder Cup

Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AIT, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 3
Shell Size - Insert 14S-1
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Ingress Protection Environment Sealed
Features Coupling Nut
Current Rating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIAIT6-14S-1PS

23:00:30 8/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.95000 $22.95
5 19.87400 $99.37
10 17.09000 $170.90
25 15.17200 $379.30
50 14.23940 $711.97
100 13.02740 $1,302.74
250 12.35356 $3,088.39
500 12.05408 $6,027.04
1,000 11.75459 $11,754.59

Submit a request for quotation on quantities greater than those displayed.

Send Feedback