Add To Favorites
Photo Not Available
AIT2-24-58SC 13 Position Circular Connector Receptacle, Female Sockets Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 87.51000 $87.51
5 82.07000 $410.35
10 70.73500 $707.35
25 66.65440 $1,666.36
50 63.02680 $3,151.34
100 60.75960 $6,075.96

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AIAIT2-24-58SC-ND
Copy   AIAIT2-24-58SC-ND
Quantity Available Supplier Direct Ship : 86
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AIT2-24-58SC

Copy   AIT2-24-58SC
Description ER 13C 7#16 3#12 3#8 SKT RECP
Copy   ER 13C 7#16 3#12 3#8 SKT RECP
Detailed Description

13 Position Circular Connector Receptacle, Female Sockets Crimp

Copy   13 Position Circular Connector Receptacle, Female Sockets Crimp
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AIT, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 13
Shell Size - Insert 24-58
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Sealed
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening 1.375" (34.93mm)
Contact Material -
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIAIT2-24-58SC

03:01:08 10/23/2018