USD
Favorite

Photo Not Available
AIT2-24-10PS-025 7 Position Circular Connector Receptacle, Male Pins Solder Cup
Price & Procurement
Supplier Direct Ship : 58 Can ship in approximately 8 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.55000 $42.55

Submit a request for quotation on quantities greater than those displayed.

AIT2-24-10PS-025

Digi-Key Part Number AIAIT2-24-10PS-025-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AIT2-24-10PS-025
Copy  
Description ER 7C 7#8 PIN RECP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

7 Position Circular Connector Receptacle, Male Pins Solder Cup

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AIT, MIL-5015 Derivative
Packaging Bulk 
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 7
Shell Size - Insert 24-10
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Black Zinc Cobalt
Contact Finish - Mating Silver
Color Black
Ingress Protection Environment Sealed
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating (Amps) -
Voltage Rating -
Operating Temperature -55°C ~ 125°C
Backshell Material, Plating -
Cable Opening 1.375" (34.93mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Applications Automotive, Industrial, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names AIAIT2-24-10PS-025