Add To Favorites
Photo Not Available
AIT2-22-28PS 7 Position Circular Connector Receptacle, Male Pins Solder Cup
Product Overview
Digi-Key Part Number AIAIT2-22-28PS-ND
Copy   AIAIT2-22-28PS-ND
Quantity Available Supplier Direct Ship : 5
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AIT2-22-28PS

Copy   AIT2-22-28PS
Description ER 7C 7#12 PIN RECP
Copy   ER 7C 7#12 PIN RECP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

7 Position Circular Connector Receptacle, Male Pins Solder Cup

Copy   7 Position Circular Connector Receptacle, Male Pins Solder Cup
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AIT, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 7
Shell Size - Insert 22-28
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Sealed
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening 1.250" (31.75mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIAIT2-22-28PS
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.30000 $24.30
5 21.24800 $106.24
10 18.94200 $189.42
25 17.20880 $430.22
50 17.11620 $855.81
100 16.09850 $1,609.85
250 15.26580 $3,816.45
500 14.89572 $7,447.86

Submit a request for quotation on quantities greater than those displayed.

06:28:30 9/22/2018