Add To Favorites
Photo Not Available
AIT2-22-23SS 8 Position Circular Connector Receptacle, Female Sockets Solder Cup
Product Overview
Digi-Key Part Number AIAIT2-22-23SS-ND
Copy   AIAIT2-22-23SS-ND
Quantity Available Supplier Direct Ship : 1,629
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AIT2-22-23SS

Copy   AIT2-22-23SS
Description ER 8C 8#12 SKT RECP
Copy   ER 8C 8#12 SKT RECP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

8 Position Circular Connector Receptacle, Female Sockets Solder Cup

Copy   8 Position Circular Connector Receptacle, Female Sockets Solder Cup
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AIT, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 8
Shell Size - Insert 22-23
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Sealed
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening 1.250" (31.75mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIAIT2-22-23SS
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 27.31000 $27.31
5 23.87800 $119.39
10 20.31100 $203.11
25 17.99320 $449.83
50 16.78680 $839.34
100 16.05320 $1,605.32
250 15.22292 $3,805.73
500 14.85386 $7,426.93

Submit a request for quotation on quantities greater than those displayed.

14:19:54 9/20/2018