Add To Favorites
Photo Not Available
AIT2-22-22PC 4 Position Circular Connector Receptacle, Male Pins Crimp
Product Overview
Digi-Key Part Number AIAIT2-22-22PC-ND
Copy   AIAIT2-22-22PC-ND
Quantity Available Supplier Direct Ship : 4,087
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AIT2-22-22PC

Copy   AIT2-22-22PC
Description ER 4C 4#8 PIN RECP BOX
Copy   ER 4C 4#8 PIN RECP BOX
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4 Position Circular Connector Receptacle, Male Pins Crimp

Copy   4 Position Circular Connector Receptacle, Male Pins Crimp
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AIT, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 4
Shell Size - Insert 22-22
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Sealed
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening 1.250" (31.75mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIAIT2-22-22PC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 28.29000 $28.29
5 24.73600 $123.68
10 21.04100 $210.41
25 18.63920 $465.98
50 17.38980 $869.49
100 16.62920 $1,662.92
250 15.76904 $3,942.26
500 15.38678 $7,693.39

Submit a request for quotation on quantities greater than those displayed.

20:00:28 9/20/2018