Photo Not Available
AIT2-22-1PC 2 Position Circular Connector Receptacle, Male Pins Crimp
Product Overview
Digi-Key Part Number AIAIT2-22-1PC-ND
Copy   AIAIT2-22-1PC-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AIT2-22-1PC

Copy   AIT2-22-1PC
Description ER 2C 2#8 PIN RECP
Copy   ER 2C 2#8 PIN RECP
Detailed Description

2 Position Circular Connector Receptacle, Male Pins Crimp

Copy   2 Position Circular Connector Receptacle, Male Pins Crimp
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AIT, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 2
Shell Size - Insert 22-1
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Sealed
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening 1.250" (31.75mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIAIT2-22-1PC

03:57:54 1/18/2019