Photo Not Available
AIT2-22-19PS 14 Position Circular Connector Receptacle, Male Pins Solder Cup
Product Overview
Digi-Key Part Number AIAIT2-22-19PS-ND
Copy   AIAIT2-22-19PS-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AIT2-22-19PS

Copy   AIT2-22-19PS
Description ER 14C 14#16 PIN RECP
Copy   ER 14C 14#16 PIN RECP
Detailed Description

14 Position Circular Connector Receptacle, Male Pins Solder Cup

Copy   14 Position Circular Connector Receptacle, Male Pins Solder Cup
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AIT, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 14
Shell Size - Insert 22-19
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Sealed
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening 1.250" (31.75mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIAIT2-22-19PS

07:59:22 1/23/2019