Add To Favorites
Photo Not Available
AIT2-22-14PC 19 Position Circular Connector Receptacle, Male Pins Crimp
Product Overview
Digi-Key Part Number AIAIT2-22-14PC-ND
Copy   AIAIT2-22-14PC-ND
Quantity Available Supplier Direct Ship : 5,311
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AIT2-22-14PC

Copy   AIT2-22-14PC
Description ER 19C 19#16 PIN RECP
Copy   ER 19C 19#16 PIN RECP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

19 Position Circular Connector Receptacle, Male Pins Crimp

Copy   19 Position Circular Connector Receptacle, Male Pins Crimp
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AIT, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 19
Shell Size - Insert 22-14
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Sealed
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening 1.250" (31.75mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIAIT2-22-14PC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.56000 $21.56
5 18.66600 $93.33
10 16.05200 $160.52
25 14.24960 $356.24
50 14.17280 $708.64
100 12.23570 $1,223.57
250 11.60280 $2,900.70
500 11.32152 $5,660.76

Submit a request for quotation on quantities greater than those displayed.

22:41:16 9/23/2018