Add To Favorites
Photo Not Available
AIT2-20-7SC 8 Position Circular Connector Receptacle, Female Sockets Crimp
Product Overview
Digi-Key Part Number AIAIT2-20-7SC-ND
Copy   AIAIT2-20-7SC-ND
Quantity Available Supplier Direct Ship : 185
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AIT2-20-7SC

Copy   AIT2-20-7SC
Description ER 8C 8#16 SKT RECP
Copy   ER 8C 8#16 SKT RECP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

8 Position Circular Connector Receptacle, Female Sockets Crimp

Copy   8 Position Circular Connector Receptacle, Female Sockets Crimp
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AIT, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 8
Shell Size - Insert 20-7
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Sealed
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening 1.125" (28.58mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIAIT2-20-7SC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.87000 $17.87
5 15.47400 $77.37
10 13.30500 $133.05
25 11.81280 $295.32
50 11.74940 $587.47
100 10.14250 $1,014.25
250 9.61784 $2,404.46
500 9.38470 $4,692.35
1,000 9.15153 $9,151.53

Submit a request for quotation on quantities greater than those displayed.

13:02:13 9/24/2018