Add To Favorites
Photo Not Available
AIT2-20-17SC 6 Position Circular Connector Receptacle, Female Sockets Crimp
Product Overview
Digi-Key Part Number AIAIT2-20-17SC-ND
Copy   AIAIT2-20-17SC-ND
Quantity Available Supplier Direct Ship : 131
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AIT2-20-17SC

Copy   AIT2-20-17SC
Description ER 6C 1#16 5#12 SKT RECP
Copy   ER 6C 1#16 5#12 SKT RECP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

6 Position Circular Connector Receptacle, Female Sockets Crimp

Copy   6 Position Circular Connector Receptacle, Female Sockets Crimp
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AIT, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 6
Shell Size - Insert 20-17
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Sealed
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening 1.125" (28.58mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIAIT2-20-17SC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.31000 $23.31
5 20.38000 $101.90
10 17.97200 $179.72
25 15.95680 $398.92
50 14.56700 $728.35
100 13.70080 $1,370.08
250 12.99212 $3,248.03
500 12.67714 $6,338.57

Submit a request for quotation on quantities greater than those displayed.

10:15:26 9/22/2018