Add To Favorites
Photo Not Available
AIT2-20-15SC-472 7 Position Circular Connector Receptacle, Female Sockets Crimp
Product Overview
Digi-Key Part Number AIAIT2-20-15SC-472-ND
Copy   AIAIT2-20-15SC-472-ND
Quantity Available Supplier Direct Ship : 334
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AIT2-20-15SC-472

Copy   AIT2-20-15SC-472
Description ER 7C 7#12 SKT RECP
Copy   ER 7C 7#12 SKT RECP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

7 Position Circular Connector Receptacle, Female Sockets Crimp

Copy   7 Position Circular Connector Receptacle, Female Sockets Crimp
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AIT, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 7
Shell Size - Insert 20-15
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Black Zinc Cobalt
Contact Finish - Mating Silver
Color Black
Ingress Protection Environment Sealed
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening 1.125" (28.58mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIAIT2-20-15SC-472
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.84000 $24.84
5 21.72400 $108.62
10 19.16000 $191.60
25 17.00960 $425.24
50 15.52700 $776.35
100 14.60380 $1,460.38
250 13.84844 $3,462.11
500 13.51274 $6,756.37

Submit a request for quotation on quantities greater than those displayed.

08:31:50 9/18/2018