Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number AIAIT2-20-11S0-ND
Quantity Available Supplier Direct Ship : 357
Can ship in approximately 2 business days
Manufacturer

Manufacturer Part Number

AIT2-20-11S0

Description CONN RCPT HSG FMALE 13POS PNL MT
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

13 Position Circular Connector Receptacle Housing Panel Mount

Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AIT, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 13
Shell Size - Insert 20-11
Shell Size, MIL -
Contact Type Crimp
Contact Size 16
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Chromate over Cadmium
Housing Color Olive Drab
Ingress Protection Environment Sealed
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter -
Coupling Nut Material, Plating -
Insert Material Neoprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Additional Resources
Standard Package ? 1
Other Names AIAIT2-20-11S0

23:41:31 5/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.86000 $13.86
5 12.00200 $60.01
10 10.32100 $103.21
25 9.44520 $236.13
50 8.36380 $418.19
100 7.65770 $765.77
250 7.26164 $1,815.41
500 7.08562 $3,542.81
1,000 6.90957 $6,909.57

Submit a request for quotation on quantities greater than those displayed.

Send Feedback