Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number AIAIT2-18-19PC-ND
Quantity Available Supplier Direct Ship : 718
Can ship in approximately 2 business days
Manufacturer

Manufacturer Part Number

AIT2-18-19PC

Description ER 10C 10#16 PIN RECP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

10 Position Circular Connector Receptacle, Male Pins Crimp

Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AIT, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 10
Shell Size - Insert 18-19
Shell Size, MIL -
Mounting Type Panel Mount
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Ingress Protection Environment Sealed
Features -
Current Rating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIAIT2-18-19PC

14:42:21 8/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.87000 $14.87
5 12.87400 $64.37
10 11.07100 $110.71
25 9.82840 $245.71
50 8.97260 $448.63
100 8.43900 $843.90
250 8.00252 $2,000.63
500 7.80850 $3,904.25
1,000 7.61450 $7,614.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback