Add To Favorites
Photo Not Available
AIT2-18-12PC 6 Position Circular Connector Receptacle, Male Pins Crimp
Product Overview
Digi-Key Part Number AIAIT2-18-12PC-ND
Copy   AIAIT2-18-12PC-ND
Quantity Available Supplier Direct Ship : 1,121
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AIT2-18-12PC

Copy   AIT2-18-12PC
Description ER 6C 6#16 PIN RECP
Copy   ER 6C 6#16 PIN RECP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

6 Position Circular Connector Receptacle, Male Pins Crimp

Copy   6 Position Circular Connector Receptacle, Male Pins Crimp
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AIT, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 6
Shell Size - Insert 18-12
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Sealed
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening 1.000" (25.40mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIAIT2-18-12PC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.24000 $13.24
5 11.46400 $57.32
10 9.85800 $98.58
25 8.75320 $218.83
50 7.99020 $399.51
100 7.51510 $751.51
250 7.12636 $1,781.59
500 6.95360 $3,476.80
1,000 6.78083 $6,780.83

Submit a request for quotation on quantities greater than those displayed.

04:53:20 9/21/2018