Add To Favorites
Photo Not Available
AIT2-18-11PS-027 5 Position Circular Connector Receptacle, Male Pins Solder Cup
Product Overview
Digi-Key Part Number AIAIT2-18-11PS-027-ND
Copy   AIAIT2-18-11PS-027-ND
Quantity Available Supplier Direct Ship : 1,941
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AIT2-18-11PS-027

Copy   AIT2-18-11PS-027
Description ER 5C 5#12 PIN RECP
Copy   ER 5C 5#12 PIN RECP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

5 Position Circular Connector Receptacle, Male Pins Solder Cup

Copy   5 Position Circular Connector Receptacle, Male Pins Solder Cup
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AIT, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 5
Shell Size - Insert 18-11
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Black Zinc Cobalt
Contact Finish - Mating Silver
Color Black
Ingress Protection Environment Sealed
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening 1.000" (25.40mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIAIT2-18-11PS-027
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.41000 $19.41
5 16.80600 $84.03
10 14.45200 $144.52
25 12.83040 $320.76
50 11.71240 $585.62
100 11.01590 $1,101.59
250 10.44616 $2,611.54
500 10.19292 $5,096.46
1,000 9.93967 $9,939.67

Submit a request for quotation on quantities greater than those displayed.

08:25:15 9/22/2018