Add To Favorites
Photo Not Available
AIT2-18-10SYC 4 Position Circular Connector Receptacle, Female Sockets Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 28.99000 $28.99
5 25.34800 $126.74
10 21.56300 $215.63
25 19.10120 $477.53
50 16.81680 $840.84
250 16.16012 $4,040.03
500 15.76834 $7,884.17
1,000 15.37658 $15,376.58

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AIAIT2-18-10SYC-ND
Copy   AIAIT2-18-10SYC-ND
Quantity Available Supplier Direct Ship : 350
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AIT2-18-10SYC

Copy   AIT2-18-10SYC
Description ER 4C 4#12 SKT RECP
Copy   ER 4C 4#12 SKT RECP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4 Position Circular Connector Receptacle, Female Sockets Crimp

Copy   4 Position Circular Connector Receptacle, Female Sockets Crimp
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AIT, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 4
Shell Size - Insert 18-10
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation Y
Shell Material Aluminum Alloy
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Sealed
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening 1.000" (25.40mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIAIT2-18-10SYC

10:16:17 11/16/2018