Add To Favorites
Photo Not Available
AIT2-18-10SXC 4 Position Circular Connector Receptacle, Female Sockets Crimp
Product Overview
Digi-Key Part Number AIAIT2-18-10SXC-ND
Copy   AIAIT2-18-10SXC-ND
Quantity Available Supplier Direct Ship : 933
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AIT2-18-10SXC

Copy   AIT2-18-10SXC
Description ER 4C 4#12 SKT RECP
Copy   ER 4C 4#12 SKT RECP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4 Position Circular Connector Receptacle, Female Sockets Crimp

Copy   4 Position Circular Connector Receptacle, Female Sockets Crimp
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AIT, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 4
Shell Size - Insert 18-10
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation X
Shell Material Aluminum Alloy
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Sealed
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening 1.000" (25.40mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIAIT2-18-10SXC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.58000 $20.58
5 17.82000 $89.10
10 15.32500 $153.25
25 13.60400 $340.10
50 12.41900 $620.95
100 11.68060 $1,168.06
250 11.07644 $2,769.11
500 10.80794 $5,403.97

Submit a request for quotation on quantities greater than those displayed.

04:01:09 9/23/2018