Add To Favorites
Photo Not Available
AIT2-18-10SS-553 4 Position Circular Connector Receptacle, Female Sockets Solder Cup
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 32.88000 $32.88
5 28.75400 $143.77
10 24.45900 $244.59
25 21.66800 $541.70
50 19.07640 $953.82
100 16.44280 $1,644.28
250 15.55400 $3,888.50
500 15.22070 $7,610.35

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AIAIT2-18-10SS-553-ND
Copy   AIAIT2-18-10SS-553-ND
Quantity Available Supplier Direct Ship : 93
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AIT2-18-10SS-553

Copy   AIT2-18-10SS-553
Description ER 4C 4#12 SKT RECP
Copy   ER 4C 4#12 SKT RECP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4 Position Circular Connector Receptacle, Female Sockets Solder Cup

Copy   4 Position Circular Connector Receptacle, Female Sockets Solder Cup
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AIT, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 4
Shell Size - Insert 18-10
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Black Zinc Cobalt
Contact Finish - Mating Silver
Color Black
Ingress Protection Environment Sealed
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening 1.000" (25.40mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIAIT2-18-10SS-553

23:47:37 1/16/2019