Add To Favorites
Photo Not Available
AIT2-18-10SC-472 4 Position Circular Connector Receptacle, Female Sockets Crimp
Product Overview
Digi-Key Part Number AIAIT2-18-10SC-472-ND
Copy   AIAIT2-18-10SC-472-ND
Quantity Available Supplier Direct Ship : 933
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AIT2-18-10SC-472

Copy   AIT2-18-10SC-472
Description ER 4C 4#12 SKT RECP
Copy   ER 4C 4#12 SKT RECP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4 Position Circular Connector Receptacle, Female Sockets Crimp

Copy   4 Position Circular Connector Receptacle, Female Sockets Crimp
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AIT, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 4
Shell Size - Insert 18-10
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Black Zinc Cobalt
Contact Finish - Mating Silver
Color Black
Ingress Protection Environment Sealed
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening 1.000" (25.40mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIAIT2-18-10SC-472
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.92000 $20.92
5 18.11400 $90.57
10 15.57700 $155.77
25 13.82920 $345.73
50 12.62440 $631.22
100 11.87380 $1,187.38
250 11.25960 $2,814.90
500 10.98664 $5,493.32

Submit a request for quotation on quantities greater than those displayed.

19:30:18 9/23/2018