Add To Favorites
Photo Not Available
AIT2-18-10PS 4 Position Circular Connector Receptacle, Male Pins Solder Cup
Product Overview
Digi-Key Part Number AIAIT2-18-10PS-ND
Copy   AIAIT2-18-10PS-ND
Quantity Available Supplier Direct Ship : 2,617
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AIT2-18-10PS

Copy   AIT2-18-10PS
Description ER 4C 4#12 PIN RECP BOX
Copy   ER 4C 4#12 PIN RECP BOX
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4 Position Circular Connector Receptacle, Male Pins Solder Cup

Copy   4 Position Circular Connector Receptacle, Male Pins Solder Cup
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AIT, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 4
Shell Size - Insert 18-10
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Sealed
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening 1.000" (25.40mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIAIT2-18-10PS
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.77000 $24.77
5 21.65600 $108.28
10 19.10100 $191.01
25 16.95760 $423.94
50 15.48080 $774.04
100 14.56030 $1,456.03
250 13.80720 $3,451.80
500 13.47248 $6,736.24

Submit a request for quotation on quantities greater than those displayed.

21:06:59 9/18/2018