Add To Favorites
Photo Not Available
AIT2-18-10PC-027 4 Position Circular Connector Receptacle, Male Pins Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 34.29000 $34.29
5 29.98600 $149.93
10 25.50600 $255.06
25 22.59520 $564.88
50 19.89300 $994.65
100 17.14580 $1,714.58
250 16.21900 $4,054.75
500 15.87146 $7,935.73

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AIAIT2-18-10PC-027-ND
Copy   AIAIT2-18-10PC-027-ND
Quantity Available Supplier Direct Ship : 720
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AIT2-18-10PC-027

Copy   AIT2-18-10PC-027
Description ER 4C 4#12 PIN RECP
Copy   ER 4C 4#12 PIN RECP
Detailed Description

4 Position Circular Connector Receptacle, Male Pins Crimp

Copy   4 Position Circular Connector Receptacle, Male Pins Crimp
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AIT, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 4
Shell Size - Insert 18-10
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Black Zinc Cobalt
Contact Finish - Mating Silver
Color Black
Ingress Protection Environment Sealed
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening 1.000" (25.40mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIAIT2-18-10PC-027

09:09:28 1/17/2019