Add To Favorites
Photo Not Available
AIT2-16S-1SC 7 Position Circular Connector Receptacle, Female Sockets Crimp
Product Overview
Digi-Key Part Number AIAIT2-16S-1SC-ND
Copy   AIAIT2-16S-1SC-ND
Quantity Available Supplier Direct Ship : 1,216
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AIT2-16S-1SC

Copy   AIT2-16S-1SC
Description ER 7C 7#16S SKT RECP
Copy   ER 7C 7#16S SKT RECP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

7 Position Circular Connector Receptacle, Female Sockets Crimp

Copy   7 Position Circular Connector Receptacle, Female Sockets Crimp
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AIT, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 7
Shell Size - Insert 16S-1
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Sealed
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening 0.875" (22.22mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIAIT2-16S-1SC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.26000 $13.26
5 11.47800 $57.39
10 9.87000 $98.70
25 8.76240 $219.06
50 7.99940 $399.97
100 7.52380 $752.38
250 7.13460 $1,783.65
500 6.96164 $3,480.82
1,000 6.78868 $6,788.68

Submit a request for quotation on quantities greater than those displayed.

14:34:35 9/18/2018