Add To Favorites
Photo Not Available
AIT2-16S-1PS 7 Position Circular Connector Receptacle, Male Pins Solder Cup
Product Overview
Digi-Key Part Number AIAIT2-16S-1PS-ND
Copy   AIAIT2-16S-1PS-ND
Quantity Available Supplier Direct Ship : 986
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AIT2-16S-1PS

Copy   AIT2-16S-1PS
Description ER 7C 7#16S PIN RECP
Copy   ER 7C 7#16S PIN RECP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

7 Position Circular Connector Receptacle, Male Pins Solder Cup

Copy   7 Position Circular Connector Receptacle, Male Pins Solder Cup
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AIT, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 7
Shell Size - Insert 16S-1
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Sealed
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening 0.875" (22.22mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIAIT2-16S-1PS
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.36000 $13.36
5 11.56600 $57.83
10 9.94500 $99.45
25 8.82960 $220.74
50 8.06040 $403.02
100 7.58120 $758.12
250 7.18904 $1,797.26
500 7.01478 $3,507.39
1,000 6.84049 $6,840.49

Submit a request for quotation on quantities greater than those displayed.

16:35:14 9/22/2018