Add To Favorites
Photo Not Available
AIT2-16S-1PC 7 Position Circular Connector Receptacle, Male Pins Crimp
Product Overview
Digi-Key Part Number AIAIT2-16S-1PC-ND
Copy   AIAIT2-16S-1PC-ND
Quantity Available Supplier Direct Ship : 202
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AIT2-16S-1PC

Copy   AIT2-16S-1PC
Description ER 7C 7#16S PIN RECP
Copy   ER 7C 7#16S PIN RECP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

7 Position Circular Connector Receptacle, Male Pins Crimp

Copy   7 Position Circular Connector Receptacle, Male Pins Crimp
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AIT, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 7
Shell Size - Insert 16S-1
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Sealed
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening 0.875" (22.22mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIAIT2-16S-1PC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.74000 $13.74
5 11.89600 $59.48
10 10.22800 $102.28
25 9.08040 $227.01
50 8.28980 $414.49
100 7.79690 $779.69
250 7.39364 $1,848.41
500 7.21442 $3,607.21
1,000 7.03517 $7,035.17

Submit a request for quotation on quantities greater than those displayed.

20:27:20 9/21/2018