Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number AIAIT2-16-11SC-025-ND
Quantity Available Supplier Direct Ship : 255
Can ship in approximately 2 business days
Manufacturer

Manufacturer Part Number

AIT2-16-11SC-025

Description ER 2C 2#12 SKT RECP BOX
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 Position Circular Connector Receptacle, Female Sockets Crimp

Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AIT, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 2
Shell Size - Insert 16-11
Shell Size, MIL -
Mounting Type Panel Mount
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Ingress Protection Environment Sealed
Features -
Current Rating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIAIT2-16-11SC-025

01:49:50 8/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.40000 $13.40
5 11.60600 $58.03
10 9.98000 $99.80
25 8.86120 $221.53
50 8.08820 $404.41
100 7.60730 $760.73
250 7.21380 $1,803.45
500 7.03892 $3,519.46
1,000 6.86404 $6,864.04

Submit a request for quotation on quantities greater than those displayed.

Send Feedback