Add To Favorites
Photo Not Available
AIT2-16-10SWC 3 Position Circular Connector Receptacle, Female Sockets Crimp
Product Overview
Digi-Key Part Number AIAIT2-16-10SWC-ND
Copy   AIAIT2-16-10SWC-ND
Quantity Available Supplier Direct Ship : 2,403
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AIT2-16-10SWC

Copy   AIT2-16-10SWC
Description ER 3C 3#12 SKT RECP BOX
Copy   ER 3C 3#12 SKT RECP BOX
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Receptacle, Female Sockets Crimp

Copy   3 Position Circular Connector Receptacle, Female Sockets Crimp
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AIT, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 3
Shell Size - Insert 16-10
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation W
Shell Material Aluminum Alloy
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Sealed
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening 0.875" (22.22mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIAIT2-16-10SWC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.48000 $15.48
5 13.40200 $67.01
10 11.52400 $115.24
25 10.23200 $255.80
50 9.34060 $467.03
100 8.78530 $878.53
250 8.33084 $2,082.71
500 8.12890 $4,064.45
1,000 7.92693 $7,926.93

Submit a request for quotation on quantities greater than those displayed.

10:19:18 9/26/2018