Add To Favorites
Photo Not Available
AIT2-14S-6SC-025 6 Position Circular Connector Receptacle, Female Sockets Crimp
Product Overview
Digi-Key Part Number AIAIT2-14S-6SC-025-ND
Copy   AIAIT2-14S-6SC-025-ND
Quantity Available Supplier Direct Ship : 686
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AIT2-14S-6SC-025

Copy   AIT2-14S-6SC-025
Description ER 6C 6#16S SKT RECP
Copy   ER 6C 6#16S SKT RECP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

6 Position Circular Connector Receptacle, Female Sockets Crimp

Copy   6 Position Circular Connector Receptacle, Female Sockets Crimp
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AIT, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 6
Shell Size - Insert 14S-6
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Black Zinc Cobalt
Contact Finish - Mating Silver
Color Black
Ingress Protection Environment Sealed
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening 0.750" (19.05mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIAIT2-14S-6SC-025
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.94000 $12.94
5 11.20400 $56.02
10 9.63300 $96.33
25 8.55240 $213.81
50 8.02720 $401.36
100 7.34280 $734.28
250 6.96300 $1,740.75
500 6.79420 $3,397.10
1,000 6.62540 $6,625.40

Submit a request for quotation on quantities greater than those displayed.

23:28:59 9/22/2018