Add To Favorites
Photo Not Available
AIT2-14S-6PS-472 6 Position Circular Connector Receptacle, Male Pins Solder Cup
Product Overview
Digi-Key Part Number AIAIT2-14S-6PS-472-ND
Copy   AIAIT2-14S-6PS-472-ND
Quantity Available Supplier Direct Ship : 686
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AIT2-14S-6PS-472

Copy   AIT2-14S-6PS-472
Description ER 6C 6#16S PIN RECP ROHS
Copy   ER 6C 6#16S PIN RECP ROHS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

6 Position Circular Connector Receptacle, Male Pins Solder Cup

Copy   6 Position Circular Connector Receptacle, Male Pins Solder Cup
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AIT, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 6
Shell Size - Insert 14S-6
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Black Zinc Cobalt
Contact Finish - Mating Silver
Color Black
Ingress Protection Environment Sealed
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening 0.750" (19.05mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIAIT2-14S-6PS-472
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.80000 $10.80
5 9.35400 $46.77
10 8.04300 $80.43
25 7.14240 $178.56
50 6.70260 $335.13
100 6.13180 $613.18
250 5.81460 $1,453.65
500 5.67364 $2,836.82
1,000 5.53268 $5,532.68

Submit a request for quotation on quantities greater than those displayed.

04:54:37 9/24/2018