Add To Favorites
Photo Not Available
AIT2-14S-2PS-472 4 Position Circular Connector Receptacle, Male Pins Solder Cup
Product Overview
Digi-Key Part Number AIAIT2-14S-2PS-472-ND
Copy   AIAIT2-14S-2PS-472-ND
Quantity Available Supplier Direct Ship : 686
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AIT2-14S-2PS-472

Copy   AIT2-14S-2PS-472
Description ER 4C 4#16S PIN RECP
Copy   ER 4C 4#16S PIN RECP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4 Position Circular Connector Receptacle, Male Pins Solder Cup

Copy   4 Position Circular Connector Receptacle, Male Pins Solder Cup
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AIT, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 4
Shell Size - Insert 14S-2
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Black Zinc Cobalt
Contact Finish - Mating Silver
Color Black
Ingress Protection Environment Sealed
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening 0.750" (19.05mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIAIT2-14S-2PS-472
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.45000 $9.45
5 8.17800 $40.89
10 7.03100 $70.31
25 6.24200 $156.05
50 5.85900 $292.95
100 5.35920 $535.92
250 5.08200 $1,270.50
500 4.95880 $2,479.40
1,000 4.83560 $4,835.60

Submit a request for quotation on quantities greater than those displayed.

05:19:14 9/24/2018