Add To Favorites
Photo Not Available
AIT2-14S-2PC-025 4 Position Circular Connector Receptacle, Male Pins Crimp
Product Overview
Digi-Key Part Number AIAIT2-14S-2PC-025-ND
Copy   AIAIT2-14S-2PC-025-ND
Quantity Available Supplier Direct Ship : 355
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AIT2-14S-2PC-025

Copy   AIT2-14S-2PC-025
Description ER 4C 4#16S PIN RECP
Copy   ER 4C 4#16S PIN RECP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4 Position Circular Connector Receptacle, Male Pins Crimp

Copy   4 Position Circular Connector Receptacle, Male Pins Crimp
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AIT, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 4
Shell Size - Insert 14S-2
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Black Zinc Cobalt
Contact Finish - Mating Silver
Color Black
Ingress Protection Environment Sealed
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening 0.750" (19.05mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIAIT2-14S-2PC-025
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.67000 $9.67
5 8.37000 $41.85
10 7.19600 $71.96
25 6.38920 $159.73
50 5.99760 $299.88
100 5.48620 $548.62
250 5.20244 $1,300.61
500 5.07634 $2,538.17
1,000 4.95021 $4,950.21

Submit a request for quotation on quantities greater than those displayed.

17:34:53 9/23/2018