Add To Favorites
Photo Not Available
AIT2-14S-1PC-025 3 Position Circular Connector Receptacle, Male Pins Crimp
Product Overview
Digi-Key Part Number AIAIT2-14S-1PC-025-ND
Copy   AIAIT2-14S-1PC-025-ND
Quantity Available Supplier Direct Ship : 468
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AIT2-14S-1PC-025

Copy   AIT2-14S-1PC-025
Description ER 3C 3#16S PIN RECP
Copy   ER 3C 3#16S PIN RECP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Receptacle, Male Pins Crimp

Copy   3 Position Circular Connector Receptacle, Male Pins Crimp
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AIT, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 3
Shell Size - Insert 14S-1
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Black Zinc Cobalt
Contact Finish - Mating Silver
Color Black
Ingress Protection Environment Sealed
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening 0.750" (19.05mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIAIT2-14S-1PC-025
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.40000 $9.40
5 8.13800 $40.69
10 6.99700 $69.97
25 6.21240 $155.31
50 5.83120 $291.56
100 5.33480 $533.48
250 5.05892 $1,264.73
500 4.93626 $2,468.13
1,000 4.81362 $4,813.62

Submit a request for quotation on quantities greater than those displayed.

16:47:25 9/24/2018