Add To Favorites
Photo Not Available
AIT2-10SL-3PSAU-025 3 Position Circular Connector Receptacle, Male Pins Solder Cup
Product Overview
Digi-Key Part Number AIAIT2-10SL-3PSAU-025-ND
Copy   AIAIT2-10SL-3PSAU-025-ND
Quantity Available Supplier Direct Ship : 283
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AIT2-10SL-3PSAU-025

Copy   AIT2-10SL-3PSAU-025
Description ER 3C 3#16S PIN RECP
Copy   ER 3C 3#16S PIN RECP
Detailed Description

3 Position Circular Connector Receptacle, Male Pins Solder Cup

Copy   3 Position Circular Connector Receptacle, Male Pins Solder Cup
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AIT, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 3
Shell Size - Insert 10SL-3
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Black Zinc Cobalt
Contact Finish - Mating Gold
Color Black
Ingress Protection Environment Sealed
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening 0.625" (15.88mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIAIT2-10SL-3PSAU-025
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.30000 $11.30
5 9.78200 $48.91
10 9.63500 $96.35
25 9.09720 $227.43
50 9.04840 $452.42
100 8.51030 $851.03
250 8.07016 $2,017.54
500 7.87452 $3,937.26
1,000 7.67887 $7,678.87

Submit a request for quotation on quantities greater than those displayed.

15:30:24 9/21/2018