Add To Favorites
Photo Not Available
AIT1AA16S-1S0 7 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell, Cable Clamp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 35.19000 $35.19
5 30.77200 $153.86
10 26.17600 $261.76
25 23.18760 $579.69
50 20.41580 $1,020.79
100 17.59720 $1,759.72
250 16.64600 $4,161.50
500 16.28930 $8,144.65

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AIAIT1AA16S-1S0-ND
Copy   AIAIT1AA16S-1S0-ND
Quantity Available Supplier Direct Ship : 434
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AIT1AA16S-1S0

Copy   AIT1AA16S-1S0
Description CONN RCPT HSNG FMALE 7POS INLINE
Copy   CONN RCPT HSNG FMALE 7POS INLINE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

7 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell, Cable Clamp

Copy   7 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell, Cable Clamp
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AIT, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 7
Shell Size - Insert 16S-1
Shell Size, MIL -
Contact Type Crimp
Contact Size 16S
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Chromate over Cadmium
Housing Color Olive Drab
Ingress Protection Environment Sealed
Material Flammability Rating -
Features Backshell, Cable Clamp
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Neoprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIAIT1AA16S-1S0

18:31:18 12/16/2018