Add To Favorites
Photo Not Available
AIT1-28-12S0 26 Position Circular Connector Receptacle Housing Free Hanging (In-Line)
Product Overview
Digi-Key Part Number AIAIT1-28-12S0-ND
Copy   AIAIT1-28-12S0-ND
Quantity Available Supplier Direct Ship : 211
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AIT1-28-12S0

Copy   AIT1-28-12S0
Description CONN RCPT HSG FMALE 26POS INLINE
Copy   CONN RCPT HSG FMALE 26POS INLINE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

26 Position Circular Connector Receptacle Housing Free Hanging (In-Line)

Copy   26 Position Circular Connector Receptacle Housing Free Hanging (In-Line)
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AIT, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 26
Shell Size - Insert 28-12
Shell Size, MIL -
Contact Type Crimp
Contact Size 16
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Chromate over Cadmium
Housing Color Olive Drab
Ingress Protection Environment Sealed
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter -
Coupling Nut Material, Plating -
Insert Material Neoprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIAIT1-28-12S0
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.05000 $24.05
5 21.03000 $105.15
10 18.55000 $185.50
25 16.46840 $411.71
50 15.03320 $751.66
100 14.13920 $1,413.92
250 13.40792 $3,351.98
500 13.08286 $6,541.43

Submit a request for quotation on quantities greater than those displayed.

08:14:36 9/26/2018