Add To Favorites
Photo Not Available
AIT1-18-4SS 4 Position Circular Connector Receptacle, Female Sockets Solder Cup
Product Overview
Digi-Key Part Number AIAIT1-18-4SS-ND
Copy   AIAIT1-18-4SS-ND
Quantity Available Supplier Direct Ship : 498
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AIT1-18-4SS

Copy   AIT1-18-4SS
Description ER 4C 4#16 SKT RECP
Copy   ER 4C 4#16 SKT RECP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4 Position Circular Connector Receptacle, Female Sockets Solder Cup

Copy   4 Position Circular Connector Receptacle, Female Sockets Solder Cup
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AIT, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 4
Shell Size - Insert 18-4
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Sealed
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIAIT1-18-4SS
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.33000 $17.33
5 15.00000 $75.00
10 12.89800 $128.98
25 11.80360 $295.09
50 10.45240 $522.62
100 9.57000 $957.00
250 9.07500 $2,268.75
500 8.85500 $4,427.50
1,000 8.63500 $8,635.00

Submit a request for quotation on quantities greater than those displayed.

05:57:56 9/23/2018