Add To Favorites
Photo Not Available
AIT1-18-10PC 4 Position Circular Connector Receptacle, Male Pins Crimp
Product Overview
Digi-Key Part Number AIAIT1-18-10PC-ND
Copy   AIAIT1-18-10PC-ND
Quantity Available Supplier Direct Ship : 2,246
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AIT1-18-10PC

Copy   AIT1-18-10PC
Description ER 4C 4#12 PIN RECP
Copy   ER 4C 4#12 PIN RECP
Detailed Description

4 Position Circular Connector Receptacle, Male Pins Crimp

Copy   4 Position Circular Connector Receptacle, Male Pins Crimp
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AIT, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 4
Shell Size - Insert 18-10
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Sealed
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIAIT1-18-10PC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 27.15000 $27.15
5 23.74600 $118.73
10 20.19900 $201.99
25 18.59240 $464.81
50 17.45100 $872.55
100 15.96450 $1,596.45
250 15.13876 $3,784.69
500 14.77176 $7,385.88

Submit a request for quotation on quantities greater than those displayed.

04:11:32 9/20/2018