Add To Favorites
Photo Not Available
AIT1-16S-1PS 7 Position Circular Connector Receptacle, Male Pins Solder Cup
Product Overview
Digi-Key Part Number AIAIT1-16S-1PS-ND
Copy   AIAIT1-16S-1PS-ND
Quantity Available Supplier Direct Ship : 422
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AIT1-16S-1PS

Copy   AIT1-16S-1PS
Description ER 7C 7#16S PIN RECP LINE
Copy   ER 7C 7#16S PIN RECP LINE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

7 Position Circular Connector Receptacle, Male Pins Solder Cup

Copy   7 Position Circular Connector Receptacle, Male Pins Solder Cup
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AIT, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 7
Shell Size - Insert 16S-1
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Sealed
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIAIT1-16S-1PS
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.33000 $17.33
5 15.00600 $75.03
10 12.90300 $129.03
25 11.45560 $286.39
50 11.39420 $569.71
100 9.83620 $983.62
250 9.32744 $2,331.86
500 9.10134 $4,550.67
1,000 8.87521 $8,875.21

Submit a request for quotation on quantities greater than those displayed.

07:41:41 9/23/2018